Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00187-24
Newark Part No.88AK6585
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.020 |
Price for:Each
Minimum: 1
Multiple: 1
$77.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00187-24
Newark Part No.88AK6585
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG223
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG223
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate