Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-12
Newark Part No.88AK6600
Product RangeFMC00231 Series
Technical Datasheet
331 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.090 |
Price for:Each
Minimum: 1
Multiple: 1
$105.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-12
Newark Part No.88AK6600
Product RangeFMC00231 Series
Technical Datasheet
Connector to ConnectorSMA Jack to SMA Jack
Coaxial Cable TypeRG58C/U
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlack
Product RangeFMC00231 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SMA Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMC00231 Series
Coaxial Cable Type
RG58C/U
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate