Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00244-50CM
Newark Part No.88AK6652
Your Part Number
Technical Datasheet
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.510 |
Price for:Each
Minimum: 1
Multiple: 1
$192.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00244-50CM
Newark Part No.88AK6652
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
500mm
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG393
Connector Type B
N Type Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate