Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00268-150CM
Newark Part No.88AK6692
Product RangeFMC00268 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $186.720 |
Price for:Each
Minimum: 1
Multiple: 1
$186.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00268-150CM
Newark Part No.88AK6692
Product RangeFMC00268 Series
Technical Datasheet
Connector to Connector90° SSMA Plug to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ASSMA Right Angle Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00268 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SSMA Plug to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
SSMA Right Angle Plug
Impedance
50ohm
Product Range
FMC00268 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG174
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate