Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00425-60
Newark Part No.88AK7105
Product RangeFMC00425 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $403.410 |
Price for:Each
Minimum: 1
Multiple: 1
$403.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00425-60
Newark Part No.88AK7105
Product RangeFMC00425 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorN-Type Plug to HN Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type BHN Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00425 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMC00425 Series
Connector to Connector
N-Type Plug to HN Plug
Coaxial Cable Type
RG393
Connector Type B
HN Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate