Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0248085-12
Newark Part No.88AK8216
Product RangeFMC0248085 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $277.500 |
Price for:Each
Minimum: 1
Multiple: 1
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0248085-12
Newark Part No.88AK8216
Product RangeFMC0248085 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° Mini SMP Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BMini SMP Right Angle Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC0248085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° Mini SMP Jack
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0248085 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Right Angle Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate