Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0409315-24
Newark Part No.88AK8421
Product RangeFMC0409315 Series
Your Part Number
Technical Datasheet
1,126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.080 |
Price for:Each
Minimum: 1
Multiple: 1
$99.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0409315-24
Newark Part No.88AK8421
Product RangeFMC0409315 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SMA Plug to MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0409315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0409315 Series
Connector to Connector
90° SMA Plug to MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate