Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1213315LF-06
Newark Part No.88AK2943
Product RangeFMC1213315LF Series
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.700 |
Price for:Each
Minimum: 1
Multiple: 1
$122.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1213315LF-06
Newark Part No.88AK2943
Product RangeFMC1213315LF Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to SMA Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorTan
Product RangeFMC1213315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Jack
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
FMC1213315LF Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate