Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1717315-24
Newark Part No.88AK3438
Product RangeFMC1717315 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $118.860 |
Price for:Each
Minimum: 1
Multiple: 1
$118.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1717315-24
Newark Part No.88AK3438
Product RangeFMC1717315 Series
Technical Datasheet
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1717315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Cable Length - Metric
610mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1717315 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate