Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1818315LF-06
Newark Part No.88AK3494
Product RangeFMC1818315LF Series
Technical Datasheet
126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.960 |
Price for:Each
Minimum: 1
Multiple: 1
$68.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1818315LF-06
Newark Part No.88AK3494
Product RangeFMC1818315LF Series
Technical Datasheet
Connector to ConnectorSMC Plug to SMC Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorTan
Product RangeFMC1818315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMC Plug to SMC Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
FMC1818315LF Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate