Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1712-24
Newark Part No.98AK8765
Product RangeFMCA1712 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $510.790 |
Price for:Each
Minimum: 1
Multiple: 1
$510.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1712-24
Newark Part No.98AK8765
Product RangeFMCA1712 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN Type Bulkhead Jack to TNC Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeLL160
Connector Type AN Type Bulkhead Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA1712 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1712 Series
Connector to Connector
N Type Bulkhead Jack to TNC Bulkhead Jack
Coaxial Cable Type
LL160
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate