Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-200CM
Newark Part No.88AK2240
Product RangeFMCA1972 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $487.030 |
Price for:Each
Minimum: 1
Multiple: 1
$487.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-200CM
Newark Part No.88AK2240
Product RangeFMCA1972 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 2.92mm Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeFM-103FLEX
Connector Type ASMA Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMCA1972 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 2.92mm Plug
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1972 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
FM-103FLEX
Connector Type B
2.92mm Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate