Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1974-50CM
Newark Part No.88AK2262
Product RangeFMCA1974 Series
Your Part Number
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.110 |
Price for:Each
Minimum: 1
Multiple: 1
$406.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1974-50CM
Newark Part No.88AK2262
Product RangeFMCA1974 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMA Plug to 2.4mm Plug
Cable Length - Metric500mm
Coaxial Cable TypeFM-103FLEX
Connector Type ASMA Plug
Connector Type B2.4mm Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMCA1974 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1974 Series
Connector to Connector
SMA Plug to 2.4mm Plug
Coaxial Cable Type
FM-103FLEX
Connector Type B
2.4mm Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate