Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2385-12
Newark Part No.99AK1804
Product RangeFMCA2385 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.130 |
Price for:Each
Minimum: 1
Multiple: 1
$102.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2385-12
Newark Part No.99AK1804
Product RangeFMCA2385 Series
Technical Datasheet
Connector to ConnectorSMA Jack to Free End
Coaxial Cable TypeFM-SR047TB
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMCA2385 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to Free End
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA2385 Series
Coaxial Cable Type
FM-SR047TB
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate