Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2535-36
Newark Part No.88AK2365
Product RangeFMCA2535 Series
Your Part Number
Technical Datasheet
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.930 |
Price for:Each
Minimum: 1
Multiple: 1
$432.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2535-36
Newark Part No.88AK2365
Product RangeFMCA2535 Series
Technical Datasheet
Connector to ConnectorC Plug to C Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG393
Connector Type AC Plug
Connector Type BC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA2535 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C Plug to C Plug
Cable Length - Metric
914.4mm
Connector Type A
C Plug
Impedance
50ohm
Product Range
FMCA2535 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG393
Connector Type B
C Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate