Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2540-12
Newark Part No.99AK2444
Product RangeFMCA2540 Series
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.080 |
Price for:Each
Minimum: 1
Multiple: 1
$99.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2540-12
Newark Part No.99AK2444
Product RangeFMCA2540 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to N-Type Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPF-250
Connector Type A7/16 DIN Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2540 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to N-Type Jack
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA2540 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPF-250
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate