Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2549-12
Newark Part No.99AK2525
Product RangeFMCA2549 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.080 |
Price for:Each
Minimum: 1
Multiple: 1
$99.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2549-12
Newark Part No.99AK2525
Product RangeFMCA2549 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector7/16 DIN Plug to 7/16 DIN Jack
Cable Length - Metric305mm
Coaxial Cable TypeSPF-250
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2549 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA2549 Series
Connector to Connector
7/16 DIN Plug to 7/16 DIN Jack
Coaxial Cable Type
SPF-250
Connector Type B
7/16 DIN Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate