Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2605/RD-120
Newark Part No.99AK2948
Product RangeFMCA2605 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.190 |
Price for:Each
Minimum: 1
Multiple: 1
$96.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2605/RD-120
Newark Part No.99AK2948
Product RangeFMCA2605 Series
Technical Datasheet
Connector to ConnectorHD BNC Plug to 1.0 / 2.3 Plug
Coaxial Cable TypeBelden 4694R
Impedance75ohm
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColorRed
Product RangeFMCA2605 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD BNC Plug to 1.0 / 2.3 Plug
Impedance
75ohm
Cable Length - Metric
3.05m
Product Range
FMCA2605 Series
Coaxial Cable Type
Belden 4694R
Cable Length - Imperial
120"
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate