Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2680-100CM
Newark Part No.88AK4033
Product RangeFMCA2680 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.960 |
Price for:Each
Minimum: 1
Multiple: 1
$71.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2680-100CM
Newark Part No.88AK4033
Product RangeFMCA2680 Series
Technical Datasheet
Connector to ConnectorN-Type Jack to BNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeFMCA2680 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Jack to BNC Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
FMCA2680 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate