Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2683-60
Newark Part No.88AK4068
Product RangeFMCA2683 Series
Technical Datasheet
338 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.790 |
Price for:Each
Minimum: 1
Multiple: 1
$98.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2683-60
Newark Part No.88AK4068
Product RangeFMCA2683 Series
Technical Datasheet
Connector to Connector90° TNC Plug to BNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product RangeFMCA2683 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° TNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1.52m
Product Range
FMCA2683 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate