Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2701-24
Newark Part No.88AK4226
Product RangeFMCA2701 Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.570 |
Price for:Each
Minimum: 1
Multiple: 1
$65.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2701-24
Newark Part No.88AK4226
Product RangeFMCA2701 Series
Technical Datasheet
Connector to ConnectorSMA Plug to BNC Jack
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColorBlack
Product RangeFMCA2701 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to BNC Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA2701 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
24"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate