Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2733/BR-12
Newark Part No.99AK3437
Product RangeFMCA2733 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.260 |
Price for:Each
Minimum: 1
Multiple: 1
$65.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2733/BR-12
Newark Part No.99AK3437
Product RangeFMCA2733 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeBelden 1855A
Impedance75ohm
Jacket ColorBrown
Product RangeFMCA2733 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Impedance
75ohm
Product Range
FMCA2733 Series
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 1855A
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate