Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2889-12
Newark Part No.99AK4495
Product RangeFMCA2889 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $175.120 |
Price for:Each
Minimum: 1
Multiple: 1
$175.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2889-12
Newark Part No.99AK4495
Product RangeFMCA2889 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector4.3/10 Plug to 4.3/10 Plug
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2889 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA2889 Series
Connector to Connector
4.3/10 Plug to 4.3/10 Plug
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
4.3/10 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate