Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2931-24
Newark Part No.99AK4876
Product RangeFMCA2931 Series
Your Part Number
Technical Datasheet
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.300 |
Price for:Each
Minimum: 1
Multiple: 1
$280.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2931-24
Newark Part No.99AK4876
Product RangeFMCA2931 Series
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR086CU-STR, RG405
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2931 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
610mm
Connector Type A
2.4mm Plug
Impedance
50ohm
Product Range
FMCA2931 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR086CU-STR, RG405
Connector Type B
2.4mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate