Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3010-24
Newark Part No.99AK5587
Product RangeFMCA3010 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.660 |
Price for:Each
Minimum: 1
Multiple: 1
$175.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3010-24
Newark Part No.99AK5587
Product RangeFMCA3010 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Jack
Coaxial Cable TypeFM-SR086ALTN-STR, RG405
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangeFMCA3010 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA3010 Series
Coaxial Cable Type
FM-SR086ALTN-STR, RG405
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate