Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3059-60
Newark Part No.99AK6023
Product RangeFMCA3059 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $198.080 |
Price for:Each
Minimum: 1
Multiple: 1
$198.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3059-60
Newark Part No.99AK6023
Product RangeFMCA3059 Series
Technical Datasheet
Connector to Connector90° N Type Plug to 90° N Type Plug
Coaxial Cable Type0.086" Semi Rigid, RG405
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket Color-
Product RangeFMCA3059 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N Type Plug to 90° N Type Plug
Impedance
50ohm
Cable Length - Metric
1.52m
Product Range
FMCA3059 Series
Coaxial Cable Type
0.086" Semi Rigid, RG405
Cable Length - Imperial
5ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate