Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3099-200CM
Newark Part No.97AK9109
Product RangeFMCA3099 Series
Your Part Number
Technical Datasheet
232 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.020 |
Price for:Each
Minimum: 1
Multiple: 1
$178.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3099-200CM
Newark Part No.97AK9109
Product RangeFMCA3099 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorMMCX Plug to SMA Plug
Cable Length - Metric2m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AMMCX Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3099 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
FMCA3099 Series
Connector to Connector
MMCX Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate