Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3142-24
Newark Part No.88AK5002
Product RangeFMCA3142 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $338.270 |
Price for:Each
Minimum: 1
Multiple: 1
$338.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3142-24
Newark Part No.88AK5002
Product RangeFMCA3142 Series
Technical Datasheet
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3142 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SHV Plug to 90° SHV Plug
Cable Length - Metric
610mm
Connector Type A
SHV Right Angle Plug
Impedance
50ohm
Product Range
FMCA3142 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
SHV Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate