Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3165-12
Newark Part No.88AK5116
Product RangeFMCA3165 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $349.210 |
Price for:Each
Minimum: 1
Multiple: 1
$349.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3165-12
Newark Part No.88AK5116
Product RangeFMCA3165 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG400
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3165 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SHV Right Angle Plug
Impedance
50ohm
Product Range
FMCA3165 Series
Connector to Connector
90° SHV Plug to 90° SHV Plug
Coaxial Cable Type
RG400
Connector Type B
SHV Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate