Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3199-24
Newark Part No.97AK9576
Product RangeFMCA3199 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $164.360 |
Price for:Each
Minimum: 1
Multiple: 1
$164.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3199-24
Newark Part No.97AK9576
Product RangeFMCA3199 Series
Technical Datasheet
Connector to ConnectorSMP Jack to SMA Bulkhead Jack
Coaxial Cable TypeFM-SR086TB
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangeFMCA3199 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Jack to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA3199 Series
Coaxial Cable Type
FM-SR086TB
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate