Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3240-24
Newark Part No.88AK5212
Product RangeFMCA3240 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $163.430 |
Price for:Each
Minimum: 1
Multiple: 1
$163.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3240-24
Newark Part No.88AK5212
Product RangeFMCA3240 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMB Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG188
Connector Type ASMA Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeFMCA3240 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMB Plug
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA3240 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG188
Connector Type B
SMB Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate