Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0047-30
Newark Part No.88AK5824
Product RangeFMHR0047 Series
Your Part Number
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $379.110 |
Price for:Each
Minimum: 1
Multiple: 1
$379.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0047-30
Newark Part No.88AK5824
Product RangeFMHR0047 Series
Technical Datasheet
Connector to ConnectorN-Type RP Jack to TNC RP Plug
Cable Length - Imperial30"
Cable Length - Metric762mm
Coaxial Cable TypeRG223
Connector Type AN Type RP Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0047 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type RP Jack to TNC RP Plug
Cable Length - Metric
762mm
Connector Type A
N Type RP Jack
Impedance
50ohm
Product Range
FMHR0047 Series
Cable Length - Imperial
30"
Coaxial Cable Type
RG223
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate