Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0053-48
Newark Part No.88AK5886
Product RangeFMHR0053 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $734.520 |
Price for:Each
Minimum: 1
Multiple: 1
$734.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0053-48
Newark Part No.88AK5886
Product RangeFMHR0053 Series
Technical Datasheet
Connector to Connector90° SMA RP Plug to 90° SMA RP Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Jacket Color-
Product RangeFMHR0053 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA RP Plug to 90° SMA RP Plug
Impedance
50ohm
Cable Length - Metric
1.21m
Product Range
FMHR0053 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
4ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate