Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0055-200CM
Newark Part No.88AK5902
Product RangeFMHR0055 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $609.910 |
Price for:Each
Minimum: 1
Multiple: 1
$609.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0055-200CM
Newark Part No.88AK5902
Product RangeFMHR0055 Series
Technical Datasheet
Connector to Connector90° SMA RP Plug to TNC RP Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeFMHR0055 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA RP Plug to TNC RP Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
FMHR0055 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate