Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0070-24
Newark Part No.88AK6053
Product RangeFMHR0070 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $376.400 |
Price for:Each
Minimum: 1
Multiple: 1
$376.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0070-24
Newark Part No.88AK6053
Product RangeFMHR0070 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type RP Plug to SMA RP Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG400
Connector Type AN Type RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0070 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type RP Plug
Impedance
50ohm
Product Range
FMHR0070 Series
Connector to Connector
N-Type RP Plug to SMA RP Plug
Coaxial Cable Type
RG400
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate