Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0074-18
Newark Part No.88AK6091
Product RangeFMHR0074 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $499.350 |
Price for:Each
Minimum: 1
Multiple: 1
$499.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0074-18
Newark Part No.88AK6091
Product RangeFMHR0074 Series
Technical Datasheet
Connector to ConnectorN-Type RP Jack to 90° SMA RP Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG400
Connector Type AN Type RP Jack
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0074 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type RP Jack to 90° SMA RP Plug
Cable Length - Metric
457.2mm
Connector Type A
N Type RP Jack
Impedance
50ohm
Product Range
FMHR0074 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG400
Connector Type B
SMA RP Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate