Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0083-72
Newark Part No.88AK6188
Product RangeFMHR0083 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $546.650 |
Price for:Each
Minimum: 1
Multiple: 1
$546.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0083-72
Newark Part No.88AK6188
Product RangeFMHR0083 Series
Technical Datasheet
Connector to Connector90° SMA RP Plug to TNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG400
Connector Type ASMA RP Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0083 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA RP Plug to TNC Plug
Cable Length - Metric
1.82m
Connector Type A
SMA RP Right Angle Plug
Impedance
50ohm
Product Range
FMHR0083 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG400
Connector Type B
TNC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate