Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0123-48
Newark Part No.89AK0368
Product RangeFMHR0123 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $496.710 |
Price for:Each
Minimum: 1
Multiple: 1
$496.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0123-48
Newark Part No.89AK0368
Product RangeFMHR0123 Series
Technical Datasheet
Connector to Connector90° SMA RP Plug to SMA RP Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG58
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0123 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA RP Plug to SMA RP Plug
Cable Length - Metric
1.21m
Connector Type A
SMA RP Right Angle Plug
Impedance
50ohm
Product Range
FMHR0123 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate