Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMWCP1090N-30
Newark Part No.49AM5528
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,847.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3,847.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMWCP1090N-30
Newark Part No.49AM5528
Technical Datasheet
Frequency Range4.64GHz to 7.05GHz
Small Signal Gain-
Phase Shift-
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Range
4.64GHz to 7.05GHz
Phase Shift
-
SVHC
To Be Advised
Small Signal Gain
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
