Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.970 |
| 5+ | $59.180 |
| 10+ | $54.380 |
| 25+ | $50.980 |
| 50+ | $48.540 |
| 100+ | $46.240 |
Price for:Each
Minimum: 1
Multiple: 1
$63.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST3B-C
Newark Part No.98AK4917
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max4GHz
Connector TypeBNC Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
BNC Coaxial
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
