Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoHR-4/3AU-ST
Newark Part No.46M4599
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3.8Ah
Battery Size Code5/4A
External Diameter17mm
External Height67mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width-
External Depth-
Battery Type / Size5/4A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3.8Ah
External Diameter
17mm
Battery Terminals
Solder Tab
External Width
-
Battery Type / Size
5/4A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
5/4A
External Height
67mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT