Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoHR-4/5AU-ST
Newark Part No.46M4601
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.15Ah
External Diameter17mm
Battery Size Code4/5A
External Height43mm
Battery TerminalsSolder Tab
External Width-
Pack Quantity1
External Depth-
Battery Type / Size4/5A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HR-4/5AU-ST is a 1-cell 4/5A Rechargeable Battery features a nickel metal hydride (NiMH) technology with solder tab terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.15Ah
Battery Size Code
4/5A
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
4/5A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
17mm
External Height
43mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT