Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE64/10/50-3C90
Newark Part No.68C5635
Technical Datasheet
Core Type-
Core SizeE64
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length69.7mm
Ae Effective Cross Section Area519mm²
Inductance Factor Al16.54µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
69.7mm
Inductance Factor Al
16.54µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E64
Core Material Grade
3C90
Ae Effective Cross Section Area
519mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate