Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $81.260 |
5+ | $77.050 |
10+ | $70.040 |
25+ | $63.040 |
50+ | $58.370 |
Price for:Each
Minimum: 1
Multiple: 1
$81.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No151178
Newark Part No.75AH9584
Product RangeGRLA
Technical Datasheet
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Flow Rate1450l/min
Pneumatic Connection MethodFemale Thread
Pneumatic Mounting TypeScrew-In
Operating Pressure Min300mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeGRLA
Technical Specifications
Pneumatic Connection
G3/8
Flow Rate
1450l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
GRLA
Operating Pressure Max
10bar
Pneumatic Connection Method
Female Thread
Operating Pressure Min
300mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate