Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,047.910 |
| 5+ | $1,001.220 |
| 10+ | $923.400 |
| 25+ | $845.580 |
| 50+ | $793.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,047.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8046904
Newark Part No.83AK6403
Regulator Type-
Pneumatic ConnectionQS-4
Body Size-
Flow Rate10l/min
Operating Pressure Max-
Pneumatic Connection MethodPush-In Connector
Operating Pressure Min-
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Regulator Type
-
Body Size
-
Operating Pressure Max
-
Operating Pressure Min
-
Operating Temperature Max
50°C
Pneumatic Connection
QS-4
Flow Rate
10l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
0°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate