0
0 Items$0.00

Newark supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.

Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Newark offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.

Applications:

  • Industrial automation and robotics
  • Spray painting and coating operations
  • Pneumatic testing systems
  • Air-driven control circuits in manufacturing
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
14J7826
Each
1+$126.500
5+$123.610
10+$120.690
25+$114.870
50+$109.060
More Pricing...
Miniature Pressure Regulator
G1/8
-
-
7bar
Female Thread
300mbar
-20°C
65°C
R07
65T5334

RoHS

Each
1+$73.850
5+$69.270
10+$66.930
25+$63.410
50+$58.550
More Pricing...
Miniature Pressure Regulator
G1/4
-
15CFM
7bar
Female Thread
300mbar
-20°C
65°C
R07 Series
54AH2781

RoHS

Each
1+$362.400
Precision Pressure Regulator
1/4" NPT
54.1
23.79m³/h
25psi
Female Thread
0.5psi
-
-
-
62AJ7848

RoHS

Each
1+$1,304.520
Miniature Pressure Regulator
1/4" NPT
55.4
12CFM
15psi
DIN Connector
3psi
-40°C
70°C
-
55AH1463

RoHS

Each
1+$109.600
Miniature Pressure Regulator
1/16"-27 NPT
-
71l/min
5psi
Female Thread
0psi
-
-
AR90 Series
75AH9845

RoHS

Each
1+$594.580
5+$562.410
10+$538.450
25+$508.690
50+$477.230
Precision Pressure Regulator
G1/4
50
2300l/min
10bar
Female Thread
100mbar
-10°C
60°C
LRP
82AK7211

RoHS

Each
1+$116.070
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
24CFM
15psi
Female Thread
0psi
-18°C
60°C
MPR Series
82AK4745

RoHS

Each
1+$11.190
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
-
100psi
Female Thread
0psi
-18°C
60°C
MPR Series
82AK7210

RoHS

Each
1+$116.070
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
24CFM
5psi
Female Thread
0psi
-18°C
60°C
MPR Series
76AH0799

RoHS

Each
1+$62.610
5+$61.360
10+$60.100
25+$58.860
50+$57.600
More Pricing...
Pressure Regulator
G1/4
4
1800l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
76AH0800

RoHS

Each
1+$67.860
5+$66.500
10+$65.140
25+$63.780
50+$62.430
More Pricing...
Pressure Regulator
G1/4
4
1700l/min
12bar
Female Thread
500mbar
-10°C
60°C
MS
69AK5572

RoHS

Each
1+$153.570
5+$141.110
10+$134.220
25+$125.890
50+$117.150
More Pricing...
Pressure Regulator
QS-6
-
90l/min
8bar
Push-In Connector
1bar
0°C
60°C
-
79AK6029

RoHS

Each
1+$141.600
5+$133.210
10+$128.930
25+$122.470
50+$113.610
More Pricing...
-
-
-
-
-
-
-
-
-
-
64AK5927

RoHS

Each
1+$1,223.010
5+$1,156.830
10+$1,107.570
25+$1,046.360
50+$981.640
Pressure Regulator
-
-
17l/min
-
Flange/Flange
-
0°C
50°C
-
12AM8812

RoHS

Each
1+$128.370
5+$124.780
10+$116.650
-
-
-
-
-
-
-
-
-
-
12AM8808

RoHS

Each
1+$163.740
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
24CFM
5psi
Female Thread
0psi
-18°C
60°C
MPR Series
59AM4012

RoHS

Each
1+$363.340
5+$343.690
10+$329.060
25+$310.870
50+$291.630
-
-
-
-
-
-
-
-
-
-
02AM5413

RoHS

Each
1+$433.330
5+$409.890
10+$392.430
25+$370.750
50+$347.820
-
-
-
-
-
-
-
-
-
-
62AH0532
Each
1+$1,622.210
Precision Pressure Regulator
-
-
-
100psi
-
20psi
-35°C
80°C
DIRECTCONNECT DLM Series
72Y4933
Each
1+$901.620
Pressure Regulator
1/4" NPT
55.4
24CFM
120psi
Female Thread
3psi
-30°C
60°C
EP211 Series
07AH5854

RoHS

Each
1+$1,050.840
Miniature Pressure Regulator
1/4" NPT
55.4
20CFM
120psi
DIN Connector
0psi
-30°C
65°C
IP610 Series
56AH1699

RoHS

Each
1+$306.300
Precision Pressure Regulator
1/4" NPT
54.1
14CFM
60psi
Female Thread
2psi
-
-
PRG200 Series
44P2618

RoHS

Each
1+$753.410
Pressure Regulator
1/4" NPT
-
-
15psi
Female Thread
3psi
-29°C
60°C
IP211 Series
56AH1698

RoHS

Each
1+$370.090
Precision Pressure Regulator
1/4" NPT
54.1
14CFM
120psi
Female Thread
2psi
-
-
PRG200 Series
12AC5626

RoHS

Each
1+$1,235.100
Miniature Pressure Regulator
1/4" NPT
55.4
20CFM
60psi
Female Thread
2psi
-40°C
70°C
IP710 Series
1-25 of 127 items
of 6 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB