Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.950 |
| 5+ | $294.920 |
| 10+ | $273.440 |
| 25+ | $259.130 |
| 50+ | $246.240 |
| 100+ | $231.930 |
Price for:Each
Minimum: 1
Multiple: 1
$314.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCRVZS-0.75
Newark Part No.75AH9848
Product RangeCRVZS
Technical Datasheet
Volume750ml
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Pneumatic Mounting TypeRetaining Clip
Operating Temperature Max100°C
Product RangeCRVZS
Operating Temperature Min-10°C
Operating Pressure Min950mbar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Volume
750ml
Operating Pressure Max
16bar
Operating Temperature Max
100°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Pneumatic Mounting Type
Retaining Clip
Product Range
CRVZS
Operating Pressure Min
950mbar
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

