New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Cylinders / Drives
                      Print Page

                      DSBC-50-250-PPSA-N3

                      CYLINDER, DBL ACTING, 50MM, 12BAR, 250MM ROHS COMPLIANT: YES

                      FESTO DSBC-50-250-PPSA-N3
                      FESTO DSBC-50-250-PPSA-N3
                      FESTO DSBC-50-250-PPSA-N3
                      FESTO DSBC-50-250-PPSA-N3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoDSBC-50-250-PPSA-N3
                      Newark Part No.75AH9463
                      Product RangeDSBC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$427.720
                      5+$405.980
                      10+$386.650
                      25+$344.350
                      50+$323.810
                      100+$303.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $427.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoDSBC-50-250-PPSA-N3
                      Newark Part No.75AH9463
                      Product RangeDSBC
                      Technical Datasheet

                      Data Sheet

                      Cylinder / Drive TypeStandard Cylinder with Piston Rod
                      Mode of OperationDouble Acting
                      Piston Diameter50mm
                      Pneumatic ConnectionG1/4
                      Operating Pressure Max12bar
                      Stroke Length250mm
                      StandardsStandard VDMA - ISO 15552
                      Product RangeDSBC
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Cylinder / Drive Type

                      Standard Cylinder with Piston Rod

                      Piston Diameter

                      50mm

                      Operating Pressure Max

                      12bar

                      Standards

                      Standard VDMA - ISO 15552

                      SVHC

                      No SVHC (25-Jun-2020)

                      Mode of Operation

                      Double Acting

                      Pneumatic Connection

                      G1/4

                      Stroke Length

                      250mm

                      Product Range

                      DSBC

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.