Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.350 |
| 5+ | $52.260 |
| 10+ | $47.060 |
| 25+ | $44.570 |
| 50+ | $42.280 |
| 100+ | $39.770 |
Price for:Each
Minimum: 1
Multiple: 1
$54.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPHS-D6-P-G38
Newark Part No.76AH1670
Product RangeNPHS
Technical Datasheet
Fitting TypeQuick Coupling Socket
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeNPHS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Socket
Operating Pressure Max
10bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G3/8
Tubing Outer Diameter
-
Product Range
NPHS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate