Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMT-10G-NS-24V-E-2,5Q-OE
Newark Part No.76AH1675
Product RangeSMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.890 |
| 5+ | $159.530 |
| 10+ | $143.650 |
| 25+ | $136.020 |
| 50+ | $129.020 |
| 100+ | $121.390 |
Price for:Each
Minimum: 1
Multiple: 1
$165.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-10G-NS-24V-E-2,5Q-OE
Newark Part No.76AH1675
Product RangeSMT Series
Technical Datasheet
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Housing
Slot
Output Current
100mA
SVHC
No SVHC (25-Jun-2020)
No. of Pins
3 Pin
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
